Molex Male Crimp Wire CLIK-Mate, 225 mm, Red
- RS Stock No.:
- 204-5338
- Mfr. Part No.:
- 215710-2123
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$74.20
(exc. GST)
$81.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 50 | $1.484 | $74.20 |
| 100 - 150 | $1.458 | $72.90 |
| 200 + | $1.432 | $71.60 |
*price indicative
- RS Stock No.:
- 204-5338
- Mfr. Part No.:
- 215710-2123
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 215710 | |
| Product Type | Crimp Wire | |
| Voltage | 100Vrms | |
| Cable Length | 225mm | |
| Connector Type A | Male | |
| Jacket Colour | Red | |
| Connector Type B | CLIK-Mate | |
| Standards/Approvals | RoHS | |
| Wire Size | 0.25mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 215710 | ||
Product Type Crimp Wire | ||
Voltage 100Vrms | ||
Cable Length 225mm | ||
Connector Type A Male | ||
Jacket Colour Red | ||
Connector Type B CLIK-Mate | ||
Standards/Approvals RoHS | ||
Wire Size 0.25mm² | ||
- COO (Country of Origin):
- IN
The Molex 215710 series pre-crimped lead male to male wire with 225 mm length.
Current - Maximum per Contact 2.0A
Voltage - Maximum 100V AC (RMS)/DC
Plating min - Mating 0.406μm
Plating min - Termination 0.406μm
Material - Metal Copper Alloy
Material - Plating Termination Tin
Wire Insulation Diameter 0.78-1.28mm
Related links
- Molex Male Crimp Wire CLIK-Mate Red
- Molex Male Crimp Wire CLIK-Mate Black
- Molex Male Crimp Wire CLIK-Mate Red
- Molex Male Crimp Wire CLIK-Mate Red
- Molex Male Crimp Wire CLIK-Mate Red
- Molex Male Crimp Wire Unterminated Red
- Molex CLIK-Mate to CLIK-Mate Crimp Wire CLIK-Mate Red
- Molex Male Crimp Wire CLIK-Mate Black
