Molex Male Crimp Wire Unterminated, 225 mm, Black
- RS Stock No.:
- 204-5307
- Mfr. Part No.:
- 215711-1123
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $0.66
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.34
(exc. GST)
$10.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $1.868 | $9.34 | - |
| 15 - 20 | $1.824 | $9.12 | $0.66 |
| 25 + | $1.792 | $8.96 | $1.90 |
*price indicative
- RS Stock No.:
- 204-5307
- Mfr. Part No.:
- 215711-1123
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 215711 | |
| Product Type | Crimp Wire | |
| Voltage | 100Vrms | |
| Cable Length | 225mm | |
| Jacket Colour | Black | |
| Connector Type A | Male | |
| Connector Type B | Unterminated | |
| Standards/Approvals | RoHS | |
| Wire Size | 0.25mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 215711 | ||
Product Type Crimp Wire | ||
Voltage 100Vrms | ||
Cable Length 225mm | ||
Jacket Colour Black | ||
Connector Type A Male | ||
Connector Type B Unterminated | ||
Standards/Approvals RoHS | ||
Wire Size 0.25mm² | ||
- COO (Country of Origin):
- IN
The Molex 215711 series pre-crimped lead male to pigtail wire with 225 mm length.
Current - Maximum per Contact 2.0A
Voltage - Maximum 100V AC (RMS)/DC
Plating min - Mating 0.406μm
Plating min - Termination 0.406μm
Material - Metal Copper Alloy
Material - Plating Termination Tin
Wire Insulation Diameter 0.78-1.28mm
Related links
- Molex Male Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Black
- Molex Mini-Fit Jr. Male Crimp Wire Unterminated Black
- Molex Male Crimp Wire Unterminated Red
- Molex Male Crimp Wire CLIK-Mate Black
- Molex Male Crimp Wire Unterminated Black
- Molex Male Crimp Wire Unterminated Black
- Molex Male Crimp Wire Unterminated Black
