Molex Micro-Fit 3.0 Male Crimp Wire Unterminated, 225 mm, Black

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$11.11

(exc. GST)

$12.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 10$2.222$11.11
15 - 20$2.168$10.84
25 +$2.134$10.67

*price indicative

RS Stock No.:
204-5177
Mfr. Part No.:
214763-1223
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

214763

Cable Length

225mm

Connector Type A

Micro-Fit 3.0 Male

Jacket Colour

Black

Connector Type B

Unterminated

Standards/Approvals

UL, RoHS

Wire Size

0.75mm²

The Molex 214763 Microfit series pre-crimped lead has 3.0 pitch and is M-S 225MM 18AWG BK Au. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.

RoHS Compliant

UL Listed

Termination Interface Style: Crimp or Compression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy