Molex Micro-Fit 3.0 Male Crimp Wire Micro-Fit 3.0, 150 mm, Black
- RS Stock No.:
- 204-5165
- Mfr. Part No.:
- 214762-1222
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.50
(exc. GST)
$9.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $1.70 | $8.50 | - |
| 25 - 45 | $1.658 | $8.29 | 2% |
| 50 + | $1.634 | $8.17 | 3% |
*price indicative
- RS Stock No.:
- 204-5165
- Mfr. Part No.:
- 214762-1222
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | 214762 | |
| Cable Length | 150mm | |
| Jacket Colour | Black | |
| Connector Type A | Micro-Fit 3.0 Male | |
| Connector Type B | Micro-Fit 3.0 | |
| Standards/Approvals | RoHS, UL | |
| Wire Size | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series 214762 | ||
Cable Length 150mm | ||
Jacket Colour Black | ||
Connector Type A Micro-Fit 3.0 Male | ||
Connector Type B Micro-Fit 3.0 | ||
Standards/Approvals RoHS, UL | ||
Wire Size 0.75mm² | ||
- COO (Country of Origin):
- TH
The Molex 214762 Microfit series pre-crimped lead has 3.0 pitch and is M-M 150MM 18AWG BK Au. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.
RoHS Compliant
UL Listed
Termination Interface Style: Crimp or Compression
Related links
- Molex Micro-Fit 3.0 Male Crimp Wire Micro-Fit 3.0 Black
- Molex Micro-Fit 3.0 Male Crimp Wire Micro-Fit 3.0 Red
- Molex Micro-Fit 3.0 Male Crimp Wire Micro-Fit 3.0 Black
- Molex Micro-Fit 3.0 Male Crimp Wire Micro-Fit 3.0 Black
- Molex Micro-Fit 3.0 Male Crimp Wire Micro-Fit 3.0 Black
- Molex Micro-Fit 3.0 Male Crimp Wire Micro-Fit 3.0 Black
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Crimp Crimp Wire Micro-Fit 3.0 Black
