Molex Micro-Fit 3.0 Male Crimp Wire Micro-Fit 3.0, 150 mm, Red

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$157.10

(exc. GST)

$172.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 100$1.571$157.10
200 - 300$1.532$153.20
400 +$1.508$150.80

*price indicative

RS Stock No.:
204-5032
Mfr. Part No.:
214762-2122
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

214762

Cable Length

150mm

Connector Type A

Micro-Fit 3.0 Male

Jacket Colour

Red

Connector Type B

Micro-Fit 3.0

Standards/Approvals

RoHS, UL

Wire Size

0.75mm²

COO (Country of Origin):
TH
The Molex 214762 Microfit series pre-crimped lead has 3.0 pitch and is M-M 150MM 18AWG RD Sn.These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.

RoHS Compliant

UL Listed

Termination Interface Style: Crimp or Compression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy