Molex Micro-Fit Female Connector Crimp Wire Unterminated, 150 mm, Red
- RS Stock No.:
- 204-5131
- Mfr. Part No.:
- 214761-2222
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.42
(exc. GST)
$12.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 195 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $2.284 | $11.42 |
| 25 - 45 | $2.228 | $11.14 |
| 50 + | $2.196 | $10.98 |
*price indicative
- RS Stock No.:
- 204-5131
- Mfr. Part No.:
- 214761-2222
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | 214761 | |
| Cable Length | 150mm | |
| Jacket Colour | Red | |
| Connector Type A | Micro-Fit Female Connector | |
| Connector Type B | Unterminated | |
| Standards/Approvals | RoHS, UL | |
| Wire Size | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series 214761 | ||
Cable Length 150mm | ||
Jacket Colour Red | ||
Connector Type A Micro-Fit Female Connector | ||
Connector Type B Unterminated | ||
Standards/Approvals RoHS, UL | ||
Wire Size 0.75mm² | ||
The Molex 214761 Microfit series pre-crimped lead has 3.0 pitch and is F-S 150MM 18AWG RD Au. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.
RoHS Compliant
UL Listed
Termination Interface Style: Crimp or Compression
Related links
- Molex Micro-Fit Female Connector Crimp Wire Unterminated Red
- Molex Micro-Fit Crimp Wire Unterminated Red
- Molex Micro-Fit 3.0 Crimp Crimp Wire Unterminated Red
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Red
- Molex Micro-Fit Female Connector Crimp Wire Unterminated Red
- Molex Micro-Fit Female Connector Crimp Wire Unterminated Red
- Molex Micro-Fit Female Connector Crimp Wire Unterminated Red
- Molex Micro-Fit Female Connector Crimp Wire Unterminated Red
