Molex Micro-Fit 3.0 Crimp Crimp Wire Micro-Fit 3.0, 300 mm, Red
- RS Stock No.:
- 204-5124
- Mfr. Part No.:
- 214760-2224
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 204-5124
- Mfr. Part No.:
- 214760-2224
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | 214760 | |
| Cable Length | 300mm | |
| Jacket Colour | Red | |
| Connector Type A | Micro-Fit 3.0 Crimp | |
| Connector Type B | Micro-Fit 3.0 | |
| Standards/Approvals | No | |
| Wire Size | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series 214760 | ||
Cable Length 300mm | ||
Jacket Colour Red | ||
Connector Type A Micro-Fit 3.0 Crimp | ||
Connector Type B Micro-Fit 3.0 | ||
Standards/Approvals No | ||
Wire Size 0.75mm² | ||
- COO (Country of Origin):
- IN
The Molex 214760 Microfit series pre-crimped lead has 3.0 pitch and is F-F 300MM 18AWG RD Au. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.
RoHS Compliant
UL Listed
Termination Interface Style: Crimp or Compression
Related links
- Molex Micro-Fit 3.0 Crimp Crimp Wire Micro-Fit 3.0 Red
- Molex Micro-Fit 3.0 Crimp Crimp Wire Micro-Fit 3.0 Red
- Molex Micro-Fit 3.0 Crimp Crimp Wire Micro-Fit 3.0 Red
- Molex Micro-Fit 3.0 Male Crimp Wire Micro-Fit 3.0 Red
- Molex Micro-Fit 3.0 Crimp Crimp Wire Micro-Fit 3.0 Black
- Molex Micro-Fit 3.0 Crimp Wire Micro-Fit 3.0 Black
- Molex Micro-Fit 3.0 Crimp Crimp Wire Unterminated Red
- Molex Micro-Fit 3.0 Crimp Crimp Wire Micro-Fit 3.0 Black
