- RS Stock No.:
- 204-5076
- Mfr. Part No.:
- 214760-1222
- Brand:
- Molex
Available for back order.
Price (ex. GST) Each (In a Pack of 5)
$2.182
(exc. GST)
$2.40
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $2.182 | $10.91 |
25 - 45 | $2.128 | $10.64 |
50 + | $2.094 | $10.47 |
*price indicative
- RS Stock No.:
- 204-5076
- Mfr. Part No.:
- 214760-1222
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Molex 214760 Microfit series pre-crimped lead has 3.0 pitch and is F-F 150MM 18AWG BK Au. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.
RoHS Compliant
UL Listed
Termination Interface Style: Crimp or Compression
UL Listed
Termination Interface Style: Crimp or Compression
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Micro-Fit 3.0 |
Crimp Terminal 1 | Micro-Fit 3.0 |
Crimp Terminal 2 | Micro-Fit 3.0 |
Crimp Terminal 1 Gender | Female |
Crimp Terminal 2 Gender | Female |
Wire Size | 0.75mm² |
Cable Length | 150mm |
Contact Plating | Gold |
Sheath Colour | Black |
Series Number | 214760 |
Current Rating | 8.5 A |
Wire Style | UL 10002 |
Related links
- Molex Female Micro-Fit 3.0 to Female Micro-Fit 3.0 Crimped Wire,...
- Molex Female Micro-Fit 3.0 to Female Micro-Fit 3.0 Crimped Wire,...
- Molex Female Micro-Fit 3.0 to Unterminated Crimped Wire, 150mm,...
- Molex Male Micro-Fit 3.0 to Male Micro-Fit 3.0 Crimped Wire,...
- Molex Male Micro-Fit 3.0 to Unterminated Crimped Wire, 150mm,...
- Molex Female Micro-Fit 3.0 to Female Micro-Fit 3.0 Crimped Wire,...
- Molex Female Micro-Fit 3.0 to Female Micro-Fit 3.0 Crimped Wire,...
- Molex Female Micro-Fit 3.0 to Female Micro-Fit 3.0 Crimped Wire,...