Molex PicoBlade Crimp Wire Unterminated, 225 mm, Red

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 bag of 50 units)*

$94.13

(exc. GST)

$103.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 1$94.13$1.883-
2 - 3$92.11$1.8422%
4 +$90.37$1.8073%

*price indicative

RS Stock No.:
201-9956
Mfr. Part No.:
2149212223
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

79758

Voltage

125V

Cable Length

225mm

Connector Type A

PicoBlade

Jacket Colour

Red

Connector Type B

Unterminated

Standards/Approvals

No

Wire Size

0.14mm²

COO (Country of Origin):
IN
The Molex pre crimped lead offers a simple, cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a female to pigtail connection or contacts with gold plating at the mating side and tin plating on the termination side.

26AWG wire size

Red in colour

Phosphor bronze material

Bag packaging type

1.25mm pitch mating interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy