Molex PicoBlade, PicoBlade Crimp Wire Pigtail, Unterminated, 225 mm, Red
- RS Stock No.:
- 201-9893
- Mfr. Part No.:
- 2149231223
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-9893
- Mfr. Part No.:
- 2149231223
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | PicoBlade, PicoBlade | |
| Product Type | Crimp Wire | |
| Connector Type B | Pigtail, Unterminated | |
| Cable Length | 225 mm | |
| Jacket Colour | Red | |
| Series | PicoBlade | |
| Standards/Approvals | No | |
| Voltage | 125 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A PicoBlade, PicoBlade | ||
Product Type Crimp Wire | ||
Connector Type B Pigtail, Unterminated | ||
Cable Length 225 mm | ||
Jacket Colour Red | ||
Series PicoBlade | ||
Standards/Approvals No | ||
Voltage 125 V | ||
- COO (Country of Origin):
- IN
The Molex pre crimped lead offers a simple, cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a male to pigtail connection or contacts with Tin plating at the mating side as well as on the termination side.
26AWG wire size
Red in colour
Phosphor bronze material
Bag packaging type
1.25mm pitch mating Interface
