Molex PicoBlade Crimp Wire Unterminated, 225 mm, Red
- RS Stock No.:
- 201-9917
- Mfr. Part No.:
- 2149231123
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 201-9917
- Mfr. Part No.:
- 2149231123
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | 79758 | |
| Voltage | 125V | |
| Cable Length | 225mm | |
| Jacket Colour | Red | |
| Connector Type A | PicoBlade | |
| Connector Type B | Unterminated | |
| Standards/Approvals | No | |
| Wire Size | 0.08mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series 79758 | ||
Voltage 125V | ||
Cable Length 225mm | ||
Jacket Colour Red | ||
Connector Type A PicoBlade | ||
Connector Type B Unterminated | ||
Standards/Approvals No | ||
Wire Size 0.08mm² | ||
- COO (Country of Origin):
- IN
The Molex pre crimped lead offers a simple, cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a male to pigtale connection or contacts with Tin plating at the mating side as well as on the termination side.
28AWG wire size
Red in colour
Phosphor bronze material
Bag packaging type
1.25mm pitch mating interface
Related links
- Molex PicoBlade Crimp Wire Unterminated Red
- Molex PicoBlade Unterminated Red
- Molex PicoBlade Crimp Wire Unterminated Black
- Molex PicoBlade Unterminated Black
- Molex PicoBlade Crimp Wire PicoBlade Red
- Molex Mini-Fit Jr Crimp Wire Unterminated Red
- Molex Male Crimp Wire Unterminated Red
- Molex Micro-Fit Crimp Wire Unterminated Red
