Molex PicoBlade, PicoBlade Crimp Wire Pigtail, Unterminated, 300 mm, Black
- RS Stock No.:
- 201-9908
- Mfr. Part No.:
- 2149231214
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-9908
- Mfr. Part No.:
- 2149231214
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | PicoBlade, PicoBlade | |
| Product Type | Crimp Wire | |
| Connector Type B | Pigtail, Unterminated | |
| Cable Length | 300 mm | |
| Jacket Colour | Black | |
| Series | PicoBlade | |
| Standards/Approvals | No | |
| Voltage | 125 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A PicoBlade, PicoBlade | ||
Product Type Crimp Wire | ||
Connector Type B Pigtail, Unterminated | ||
Cable Length 300 mm | ||
Jacket Colour Black | ||
Series PicoBlade | ||
Standards/Approvals No | ||
Voltage 125 V | ||
- COO (Country of Origin):
- IN
The Molex pre crimped lead offers a simple and cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a male to pigtail connection or contacts with Tin plating at the mating side as well as on the termination side.
26AWG wire size
Black in colour
Phosphor bronze material
Bag packaging type
1.25mm pitch mating Interface
Related links
- Molex PicoBlade Unterminated Black
- Molex PicoBlade Unterminated Black
- Molex PicoBlade Unterminated Red
- Molex PicoBlade Unterminated Red
- Molex PicoBlade Crimp Wire Unterminated Red
- Molex PicoBlade Crimp Wire Unterminated Black
- Molex PicoBlade Crimp Wire PicoBlade Black
- Molex PicoBlade Crimp Wire Unterminated Black
