Wurth Elektronik Crimp Pre-Crimped Lead Crimp, 15 mm, Black
- RS Stock No.:
- 163-5689
- Mfr. Part No.:
- 662200124015
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$14.16
(exc. GST)
$15.58
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | $1.416 | $14.16 |
| 50 + | $1.275 | $12.75 |
*price indicative
- RS Stock No.:
- 163-5689
- Mfr. Part No.:
- 662200124015
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-MPC3 | |
| Product Type | Pre-Crimped Lead | |
| Cable Length | 15mm | |
| Connector Type A | Crimp | |
| Jacket Colour | Black | |
| Connector Type B | Crimp | |
| Standards/Approvals | RoHS | |
| Wire Size | 24AWG | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-MPC3 | ||
Product Type Pre-Crimped Lead | ||
Cable Length 15mm | ||
Connector Type A Crimp | ||
Jacket Colour Black | ||
Connector Type B Crimp | ||
Standards/Approvals RoHS | ||
Wire Size 24AWG | ||
Wurth WR-MPC3 Series 3.00mm Pre-crimped Cable Assemblies
WR-MPC3 series 3.00mm black UL1007 cable assemblies pre-crimped with a female or male crimp contacts.
Stock number 828-2641 : End A - 24 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-2673 : End A - 20 AWG female crimp contact, End B - 20 AWG female crimp contact, Cable Length - 300mm
Stock number 828-2682 : End A - 24 AWG male crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-2685 : End A - 20 AWG male crimp contact, End B - 20 AWG male crimp contact, Cable Length - 300mm
3.0mm Wurth WR-MPC3 Series
Related links
- Wurth Elektronik Crimp Pre-Crimped Lead Crimp Black
- Wurth Elektronik Crimp Pre-Crimped Lead Crimp Black
- Wurth Elektronik Crimp Contact Pre-Crimped Lead Pre-Stripped Black
- Wurth Elektronik Crimp Contact Pre-Crimped Lead Crimp Contact Black
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
