- RS Stock No.:
- 163-5341
- Mfr. Part No.:
- 620120124030
- Brand:
- Wurth Elektronik
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Bag of 10)
$3.987
(exc. GST)
$4.386
(inc. GST)
Units | Per unit | Per Bag* |
10 - 40 | $3.987 | $39.87 |
50 + | $3.589 | $35.89 |
*price indicative |
- RS Stock No.:
- 163-5341
- Mfr. Part No.:
- 620120124030
- Brand:
- Wurth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Wurth WR-WTB Series 2.00mm Pre-crimped Cable Assemblies
WR-WTB series 2.00mm black UL1007 cable assemblies pre-crimped with a female crimp contact.
Stock number 828-1308: End A - 26 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1311: End A - 24 AWG female crimp contact, End B - 24 AWG female crimp contact, Cable Length - 300mm
Stock number 828-1459: End A - 22 AWG female crimp contact, End B - 22 AWG female crimp contact, Cable Length - 300mm
Stock number 828-1308: End A - 26 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1311: End A - 24 AWG female crimp contact, End B - 24 AWG female crimp contact, Cable Length - 300mm
Stock number 828-1459: End A - 22 AWG female crimp contact, End B - 22 AWG female crimp contact, Cable Length - 300mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Wurth WR-WTB Series
Specifications
Attribute | Value |
---|---|
Series | WR-WTB |
Crimp Terminal 1 | WR-WTB |
Crimp Terminal 1 Gender | Female |
Wire Size | 24AWG |
Related links
- JST SPH to SPH Crimped Wire 0.14mm²
- Molex Female SL to Female SL Crimped Wire 22AWG, Black
- Wurth Elektronik Male WR-MPC4 to Pre-Crimped Lead, 24AWG
- Molex Female Pre-Crimped Lead 20AWG
- Molex Pre-Crimped Lead, 75mm
- Wurth Elektronik Female WR-MPC4 to Pre-Crimped Lead, 24AWG
- Molex Pre-Crimped Lead, 450mm
- Molex Female MX150 to Unterminated Pre-crimped Leads, 150mm