Wurth Elektronik Crimp Crimp Wire Crimp, 150 mm, Black
- RS Stock No.:
- 162-1779
- Mfr. Part No.:
- 665100130115
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$17.67
(exc. GST)
$19.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 09 November 2026
- Plus 340 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 10 | $1.767 | $17.67 |
| 20 - 30 | $1.724 | $17.24 |
| 40 + | $1.698 | $16.98 |
*price indicative
- RS Stock No.:
- 162-1779
- Mfr. Part No.:
- 665100130115
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-WTB | |
| Product Type | Crimp Wire | |
| Cable Length | 150mm | |
| Connector Type A | Crimp | |
| Jacket Colour | Black | |
| Connector Type B | Crimp | |
| Standards/Approvals | RoHS | |
| Wire Size | 30AWG | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-WTB | ||
Product Type Crimp Wire | ||
Cable Length 150mm | ||
Connector Type A Crimp | ||
Jacket Colour Black | ||
Connector Type B Crimp | ||
Standards/Approvals RoHS | ||
Wire Size 30AWG | ||
The Wurth Elektronik WR-WTB is a black, 1.00mm female pre-crimped cable having a total length of 150mm.
RoHS compliant
Lead free
Operating temperature ranging between -20°C up to +80°C
Wire dimension : 30 (AWG)
Related links
- Wurth Elektronik Crimp Crimp Wire Crimp Black
- Wurth Elektronik Crimp Contact Crimp Wire Crimp Contact Black
- Molex Crimp Crimp Wire Crimp Black
- JST Crimp Crimp Wire Crimp Black
- Molex Nano-Fit Crimp Crimp Wire Crimp Terminal Black
- Wurth Elektronik Crimp Crimp Wire Crimp Black
- Wurth Elektronik Crimp Contact Crimp Wire Crimp Contact Black
- HARWIN Crimp Crimp Wire Crimp Red
