RS PRO Crimp Tool Crimp Tool for Insulated Terminals
- RS Stock No.:
- 683-1598
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$420.50
(exc. GST)
$462.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $420.50 | - |
| 5 - 24 | $378.44 | 10% |
| 25 + | $311.45 | 25% |
*price indicative
- RS Stock No.:
- 683-1598
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Insulated Terminals | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size mm² | 1.3mm² | |
| Minimum Wire Size mm² | 0.14mm² | |
| Height Safe | No | |
| Overall Length | 200mm | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Insulated Terminals | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size mm² 1.3mm² | ||
Minimum Wire Size mm² 0.14mm² | ||
Height Safe No | ||
Overall Length 200mm | ||
Adjustable Ratchet Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
Crimp Tool - Insulated Terminal
Related links
- RS PRO Crimp Tool for Insulated Terminals Red Blue
- RS PRO Crimp Tool Crimp Tool for Insulated Spade Connectors
- RS PRO Crimp Tool Crimp Tool for Insulated End Connectors
- RS PRO Crimp Tool Crimp Tool for Insulated DIN Terminals Red Blue
- RS PRO Crimp Tool Crimp Tool for blue yellow
- Facom Crimp Tool Crimp Tool for Insulated Terminals
- CK Crimp Tool Crimp Tool for Insulated Terminals
- Facom Crimp Tool Crimp Tool for Insulated Terminals, Uninsulated Terminals
