HARTING Crimp Tool Crimp Tool for Han-Modular Coaxial Connectors
- RS Stock No.:
- 358-3738
- Distrelec Article No.:
- 302-77-389
- Mfr. Part No.:
- 09990000194
- Brand:
- HARTING
Subtotal (1 unit)*
$1,235.99
(exc. GST)
$1,359.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,235.99 |
*price indicative
- RS Stock No.:
- 358-3738
- Distrelec Article No.:
- 302-77-389
- Mfr. Part No.:
- 09990000194
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Han-Modular Coaxial Connectors | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Han-Modular Coaxial Connectors | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Crimp Tooling for Multicontact
4 contact chambers which will accommodate coaxial contacts, or high voltage contacts (Harting tool Pt No 09990000001 is required for the HV contacts – not currently supplied by RS)
Male insert with protection collar
Polarisation of module
Mating cycles ≥500
Both male and female modules may be mounted in the same frame
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Related links
- HARTING Crimp Tool Crimp Tool for Han-Fast Lock Contacts
- HARTING Crimp Tool Crimp Tool for Han D Connector Contacts Han C Connector Contacts,
- HARTING Crimp Tool Crimp Tool for Han-Yellock Connector Contacts Han D Connector Contacts
- HARTING Han-Yellock Crimp Tool Crimp Tool for Han C Connector Contacts Han E Connector
- HARTING Han C 10 mm² Crimp Tool Crimp Tool for Han C Connector Contacts
- HARTING HAN Fast Lock 4 To 10 mm² Crimp Tool for Han-Fast Lock Contacts
- HARTING Crimp Tool Crimp Tool for RJ Industrial Gigalink Connectors
- HARTING HAN Fast Lock 1.5 to 2.5 mm² Crimp Tool for Han-Fast Lock Contacts
