TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Rectangular Contacts 18 to 24 AWG
- RS Stock No.:
- 302-0574
- Distrelec Article No.:
- 303-18-678
- Mfr. Part No.:
- 91512-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$1,266.11
(exc. GST)
$1,392.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,266.11 |
*price indicative
- RS Stock No.:
- 302-0574
- Distrelec Article No.:
- 303-18-678
- Mfr. Part No.:
- 91512-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Rectangular Contacts 18 to 24 AWG | |
| Maximum Wire Size mm² | 0.8mm² | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Series | CERTI-CRIMP II | |
| Overall Length | 297mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Rectangular Contacts 18 to 24 AWG | ||
Maximum Wire Size mm² 0.8mm² | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 24AWG | ||
Series CERTI-CRIMP II | ||
Overall Length 297mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Commercial Mate-N-Lok
Connectors used to supply storage units for micro and mini-computers (floppy and hard disk).
4-way free-mounted enclosures (wire to wire).
Receive crimp contacts, which are to be ordered separately (in bulk by the 100).
Note: Male units receive female contacts and vice versa.
Disk Drive Connectors
Approvals
UL and CSA
Related links
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Rectangular Contacts 18 to 24 AWG
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Rectangular Contacts 14 to 20 AWG
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Rectangular Contacts 22-32 AWG
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Backplane and Circular Contacts 14 to 18 AWG
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Backplane and Circular Contacts 16 to 24 AWG
- TE Connectivity CERTI-CRIMP II for Rectangular Contacts 20-24 AWG and 26-30 AWG, 0.2 → 0.5mm² Wire
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Micro MATE-N-LOK Connector Contacts
- TE Connectivity CERTI-CRIMP II Crimp Tool Crimp Tool for Solistrand Splices, SOLISTRAND Terminals
