Pressmaster Crimp Tool Crimp Tool

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$337.32

(exc. GST)

$371.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$337.32-
5 +$303.599%

*price indicative

RS Stock No.:
298-1052
Mfr. Part No.:
4300-2437
Brand:
Pressmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Pressmaster

Product Type

Crimp Tool

Sub Type

Crimp Tool

Adjustable Ratchet

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SE

Pressmaster Komfort/Original Line


The Pressmaster range of Komfort tools are ergonomically designed to give maximum comfort with the minimum hand pressure required for reliable and repeatable crimping. The standard version has extended handles allowing two handed operation for improved leverage, reducing fatigue and increasing productivity. All tools include full ratchet action with release mechanism. General operating instructions are included with each tool. The Pressmaster Original Line tool is a high quality steel frame tool with ratchet action designed for crimping coaxial cables as specified. General operating instructions included.

All these Pressmaster hand crimp tools are supplied with die sets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy