RS PRO Crimp Tool Crimp Tool for Wire End Sleeves
- RS Stock No.:
- 297-2991
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$662.10
(exc. GST)
$728.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $662.10 |
| 5 - 24 | $595.93 |
| 25 + | $490.42 |
*price indicative
- RS Stock No.:
- 297-2991
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Wire End Sleeves | |
| Height Safe | Yes | |
| Overall Length | 180mm | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 10 | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Minimum Wire Size mm² | 0.14 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Wire End Sleeves | ||
Height Safe Yes | ||
Overall Length 180mm | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 10 | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Wire Size AWG 26AWG | ||
Minimum Wire Size mm² 0.14 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Self Adjusting Crimp Tool for Ferrules & End Splices
Self-adjusting single die head tool (Komfort tool)
Pressmaster Support Tooling
Tools type PZ03 and type KEBS0560 have a front entry die system and makes for easier access in confined spaces. Tools type KEB4010 has a smaller frame and is suitable for one-handed use. All tools have ratchet action with an emergency release mechanism.
Note
All Pressmaster tools are compatible with the RS and Weidmüller ferrules. For general information on the Pressmaster 'Original Line' and 'Komfort' tools see the Insulated Crimp Terminal Tooling earlier in this section.
Related links
- RS PRO Crimp Tool Crimp Tool for Wire End Sleeves
- RS PRO RZR Crimp Tool for Wire End Sleeves
- RS PRO 4300 0.14 To 10 mm² Crimp Tool Crimp Tool for Wire End Sleeves
- RS PRO Janus 0.14 To 10 mm² Crimp Tool Crimp Tool for Wire End Sleeves
- RS PRO Crimp Tool Crimping Bootlace Ferrule for Wire End Sleeves
- RS PRO RZR Crimp Tool Non-Releasable for Wire End Sleeves
- NEMIQ K4 K4 (CAMIC 10 1906) Crimp Tool for Wire End Sleeves 0.5 to 2.5 mm²
- RS PRO Crimp Tool Crimp Tool for Open Crimp Sleeves
