TE Connectivity SDE Hand for Crimp Connectors
- RS Stock No.:
- 268-7217
- Mfr. Part No.:
- 2389861-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$1,805.39
(exc. GST)
$1,985.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,805.39 |
*price indicative
- RS Stock No.:
- 268-7217
- Mfr. Part No.:
- 2389861-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Wire Size AWG | 17 → 14AWG | |
| For Use With | Crimp Connectors | |
| Operation | Hand | |
| Ratcheting | No | |
| Series | SDE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Wire Size AWG 17 → 14AWG | ||
For Use With Crimp Connectors | ||
Operation Hand | ||
Ratcheting No | ||
Series SDE | ||
- COO (Country of Origin):
- US
The TE Connectivity commercial hand tool assembly for the .187 Faston is versatile and has robust design which creates the revolutionary SDE crimp commercial tool system. SDE crimp minimizes the need for multiple types of hand tools thanks to its Standard Die Envelope (SDE) die sets, which are easily interchangeable from manual to power assisted tools depending on your needs. An enhanced tool frame also delivers greater operator comfort, efficiency and crimping quality. It is available as a fully assembled tool, or with the frame and die set, SDE crimp brings a new level of flexibility and performance to your crimping.
Cost effective
Die sets are easily changed
Time saving
Bimaterial grips deliver better control and ergonomics
Handle force can be adjusted
Die sets are easily changed
Time saving
Bimaterial grips deliver better control and ergonomics
Handle force can be adjusted
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity SDE Hand for Crimp Connectors
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
