TE Connectivity SDE 1 to 2 mm² Crimp Tool for Crimp Connectors
- RS Stock No.:
- 268-7099
- Mfr. Part No.:
- 2063409-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$1,697.13
(exc. GST)
$1,866.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,697.13 |
*price indicative
- RS Stock No.:
- 268-7099
- Mfr. Part No.:
- 2063409-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| For Use With | Crimp Connectors | |
| Cutting Capacity | 1 to 2 mm² | |
| Series | SDE | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| Maximum Wire Size AWG | 17 | |
| Minimum Wire Size AWG | 24 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
For Use With Crimp Connectors | ||
Cutting Capacity 1 to 2 mm² | ||
Series SDE | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
Maximum Wire Size AWG 17 | ||
Minimum Wire Size AWG 24 | ||
- COO (Country of Origin):
- US
The TE Connectivity commercial hand tool assembly for the Micro Timer 2 + 3 terminals is versatile and has robust design which creates the revolutionary SDE crimp commercial tool system. SDE crimp minimizes the need for multiple types of hand tools thanks to its Standard Die Envelope (SDE) die sets, which are easily interchangeable from manual to power assisted tools depending on your needs. An enhanced tool frame also delivers greater operator comfort, efficiency and crimping quality. It is available as a fully assembled tool, or with the frame and die set, SDE crimp brings a new level of flexibility and performance to your crimping.
Cost effective
Die sets are easily changed
Time saving
Bimaterial grips deliver better control and ergonomics
Handle force can be adjusted
Related links
- TE Connectivity SDE Crimp Tool for Crimp Connectors
- TE Connectivity SDE 17 AWG Crimp Tool for Crimp Connectors
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
