Molex 207129, Hand Crimp Tool
- RS Stock No.:
- 261-0004
- Mfr. Part No.:
- 640031200
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,265.04
(exc. GST)
$1,391.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,265.04 |
| 5 + | $1,180.69 |
*price indicative
- RS Stock No.:
- 261-0004
- Mfr. Part No.:
- 640031200
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals No | ||
Molex 207129 Series Crimping Tool, 22 to 12 AWG Wire size Range, Hand Operation Type - 640031200
This hand crimping tool is designed for precision electrical connections, compatible with wire sizes ranging from 22 AWG to 12 AWG. Particularly effective with Krimptite connectors, this manual crimping tool serves as an essential asset in application tooling for anyone requiring reliable and consistent crimping performance.
Features & Benefits
• Works efficiently with wire sizes from 22 AWG to 12 AWG
• Designed for use with Krimptite connectors for versatility
• Manual operation allows for precise control during crimping
• Lightweight design improves ease of handling and portability
• Supports secure and reliable connections for electrical applications
• A crucial tool in various automation and electrical projects
Applications
• Suitable for crimping loose-piece terminals
• Utilised extensively in wiring for automation systems
• Effective in electrical and mechanical industry
• Ideal for creating secure connections in electronic devices
What specific features enhance the durability and longevity of this tool?
The robust construction ensures it withstands frequent use in various applications. The materials used are selected to minimise wear and preserve performance over time, making it a solid investment for regular users.
How does this tool improve the accuracy of wire connections?
Its design allows for precise alignment and consistent pressure during the crimping process, which ensures reliable connections. This reduces the risk of faulty wiring and enhances overall circuit reliability.
In what scenarios is manual operation preferred over automated systems?
Manual tools offer enhanced control in environments requiring detailed and careful crimping. This is particularly useful in small-scale operations or where precision is paramount, ensuring the user can adjust pressure as needed.
Related links
- Molex 207129, Hand Crimp Tool
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
