Molex 207129, Hand Crimp Tool
- RS Stock No.:
- 260-9999
- Mfr. Part No.:
- 640016300
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
$1,494.94
(exc. GST)
$1,644.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,494.94 |
| 5 + | $1,395.29 |
*price indicative
- RS Stock No.:
- 260-9999
- Mfr. Part No.:
- 640016300
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
Molex 207129 Series Crimping Tool, 22 to 14 AWG Wire size, Manual Operation - 640016300
This crimping tool is specifically designed for use with Insulkrimp connectors, effectively accommodating wire sizes from 22 to 14 AWG. Functioning as a manual hand-operated crimp tool, it belongs to the application tooling family and supports various loose piece terminals, streamlining your crimping tasks.
Features & Benefits
• Designed for wire sizes ranging from 22 to 14 AWG
• Suitable for Insulkrimp connector applications
• Manual operation ensures precision control during use
• High-performance construction guarantees longevity and reliability
• Compatible with Molex terminals for optimal performance
Applications
• Used with Insulkrimp fully insulated connectors
• Suitable for automation and electrical industries
• Facilitates efficient crimping in mechanical
• Supports various connector systems requiring precise crimping
How does the crimping tool ensure consistent performance across different wire sizes?
Its design allows for fine adjustments that accommodate varying wire sizes, ensuring a secure and reliable connection for both 22 and 14 AWG wires.
What specific types of connectors are compatible with this tool?
It is mainly used with Insulkrimp fully insulated connectors, providing a tailored solution for secure terminations.
Can this tool be utilised for heavy-duty applications?
While designed for standard wire sizes, its robust construction makes it suitable for regular use in professional environments requiring reliable performance.
What maintenance is required for the tool to ensure longevity?
Regular cleaning and inspection for wear and tear are recommended, along with ensuring that the hinge and crimping jaws remain free from debris.
Related links
- Molex 207129, Hand Crimp Tool
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
