ITT Cannon 121086 Crimp Tool Crimp Tool for Sure-Seal Connector Contacts
- RS Stock No.:
- 237-4065
- Mfr. Part No.:
- 121086-3332
- Brand:
- ITT Cannon
Get a bulk buy discount
Add 5 more to save $387.80
View bulk pricing optionsSubtotal (1 unit)*
$943.86
(exc. GST)
$1,038.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $943.86 | - |
| 5 - 24 | $866.30 | $387.80 |
| 25 + | $779.67 | $4,104.75 |
*price indicative
- RS Stock No.:
- 237-4065
- Mfr. Part No.:
- 121086-3332
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | Sure-Seal Connector Contacts | |
| Handle Type | Insulated | |
| Series | 121086 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With Sure-Seal Connector Contacts | ||
Handle Type Insulated | ||
Series 121086 | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The ITT Cannon has hand crimp tool CCT for stamped contacts.
Grip for comfort
Related links
- ITT Cannon 121086 Crimp Tool Crimp Tool for Sure-Seal Connector Contacts
- ITT Cannon Insertion & Extraction Tool Crimp Contact, Insertion Tool Contact
- ITT Cannon Insertion & Extraction Tool Pin Contact, Insertion Tool Contact
- ITT Cannon Circular Connector Cable Plug IP67, Sure Seal Series
- ITT Cannon Circular Connector Cable Plug IP67, Sure Seal Series
- ITT Cannon Circular Connector Cable Plug IP67, Sure Seal Series
- ITT Cannon Circular Connector Cable Plug IP67, Mini Sure-Seal Series
- ITT Cannon Connector Panel Mount Male and Female Contacts Sure Seal Series
