Klein Tools VDV211 Crimp Tool Compression Crimper for BNC Connectors, RCA Connectors, F Connectors
- RS Stock No.:
- 228-6497
- Mfr. Part No.:
- VDV211-063
- Brand:
- Klein Tools
Subtotal (1 unit)*
$138.27
(exc. GST)
$152.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.27 |
*price indicative
- RS Stock No.:
- 228-6497
- Mfr. Part No.:
- VDV211-063
- Brand:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Crimp Tool | |
| Sub Type | Compression Crimper | |
| For Use With | BNC Connectors, RCA Connectors, F Connectors | |
| Series | VDV211 | |
| Overall Length | 6.25in | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Crimp Tool | ||
Sub Type Compression Crimper | ||
For Use With BNC Connectors, RCA Connectors, F Connectors | ||
Series VDV211 | ||
Overall Length 6.25in | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Klein Tools heavy duty, multi connector compression crimper crimps most connectors to the majority of coaxial cables for both inside (premises) and outside (utility) cabling. User-friendly gauge markings indicate correct plunger positions saving time and eliminating guesswork. The yellow and black contoured grips enhance comfort, visibility and allow quick identification. It is open design for easy connector insertion, complete compression and simple removal.
It has integrated handle lock for easy storage
Related links
- Klein Tools VDV211 Crimp Tool Compression Crimper for BNC Connectors RCA Connectors
- Klein Tools VDV211 Crimp Tool Compression Crimper for F Connectors RCA Connectors
- Knipex 97 40 20 SB Crimp Tool Crimp Tool for F Connectors BNC Connectors
- Coaxial Connectors
- Klein Tools Crimp Tool Ratcheting Crimper for Insulated Terminals
- Klein Tools VDV226 28-22 AWG (0.08 - 0.34 mm²) Crimp Tool for RJ11 Connectors RJ45 Connectors
- Klein Tools Cable Female F Connector, Straight Body Crimp
- Klein Tools VDV212 Crimp Tool F-Connector for F
