Amphenol Industrial CA Crimp Tool for AHD Solid Connector Contacts

Get a bulk buy discount

Add 5 more to save $1,893.85

View bulk pricing options

Subtotal (1 unit)*

$3,787.55

(exc. GST)

$4,166.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$3,787.55-
5 +$3,408.78$1,893.85

*price indicative

RS Stock No.:
224-5726
Mfr. Part No.:
CA-5D12
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Crimp Tool

For Use With

AHD Solid Connector Contacts

Series

CA

Standards/Approvals

No

COO (Country of Origin):
US
The Amphenol hand crimp for Amphenol AT Series.

crimp tool part category

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy