JST WC Crimp Tool Crimp Tool for SPS Contacts
- RS Stock No.:
- 218-3889
- Mfr. Part No.:
- WC-750
- Brand:
- JST
Bulk discount available
Subtotal (1 box of 1 unit)*
$775.35
(exc. GST)
$852.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 - 4 | $775.35 |
| 5 + | $697.81 |
*price indicative
- RS Stock No.:
- 218-3889
- Mfr. Part No.:
- WC-750
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| Handle Type | Ergonomic | |
| For Use With | SPS Contacts | |
| Series | WC | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 0.5 | |
| Maximum Wire Size mm² | 1 | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
Handle Type Ergonomic | ||
For Use With SPS Contacts | ||
Series WC | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 0.5 | ||
Maximum Wire Size mm² 1 | ||
- COO (Country of Origin):
- DE
The JST WC-750 is an ergonomically designed, parallel action hand tool, designed specifically to crimp our loose piece SPS-41T-110 contacts.
Ratchet mechanism for crimp conformation
Ergonomically designed soft handles
Precision ground dies
Safe operation
Related links
- JST WC Crimp Tool Crimp Tool for SPS Contacts
- JST WC Crimp Tool Crimp Tool for SBH Contacts
- JST WC Crimp Tool Crimp Tool for SVF Contacts
- JST WC Crimp Tool Crimp Tool for SSF Contacts
- JST WC Crimp Tool Crimp Tool for SVH Contacts
- JST WC Crimp Tool Crimp Tool for SF1F Contacts, SF1M Contacts
- JST WC Crimp Tool Crimp Tool for SPAL Contacts, SPNI Contacts
- JST WC Crimp Tool Crimp Tool for SXA Contacts
