Molex 207129, Hand Crimp Tool
- RS Stock No.:
- 213-4417
- Mfr. Part No.:
- 640160205
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
$292.31
(exc. GST)
$321.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $292.31 |
| 5 + | $263.09 |
*price indicative
- RS Stock No.:
- 213-4417
- Mfr. Part No.:
- 640160205
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Molex 207129 Series Crimping Tool, 30 to 18 AWG Wire size, Ratcheting Operation - 640160205
This hand crimping tool is designed for precise crimping of .156 and .062 terminals, accommodating wire sizes from 30 to 18 AWG. It features a ratcheting mechanism, enabling better control and consistent crimping performance. Suitable for KK 3.96mm and KK 1.57mm connectors, this tool is ideal for various electrical applications, supporting both efficiency and reliability.
Features & Benefits
• Manual operation provides hands-on control during crimping
• Ratcheting feature ensures consistent crimping pressure
• Compatible with 30 to 18 AWG wire sizes
• Specifically designed for KK 3.96mm and KK 1.57mm connectors
• Constructed as a low-cost solution for limited terminations
• Potentially accommodates a terminal locator for enhanced accuracy
Applications
• Suitable for field repairs and electrical installations
• Utilised for crimping pin and socket terminals precisely
• Suited for limited volume projects in electrical assembly
• Effective tool for prototyping electrical connections
Which types of terminals can be crimped using this tool?
It can crimp .156 and .062 terminals effectively, making it versatile for different applications within the specified wire sizes.
How does the ratcheting mechanism enhance usability?
The ratcheting feature allows for controlled crimping, ensuring that users apply the correct pressure for a secure connection without overexertion.
Is this tool suitable for high-volume production?
This tool is designed primarily for limited terminations; for high-volume requirements, a premium-grade option might be more appropriate.
Can this tool be used with other brands' terminals?
Using this tool with terminals not made by the manufacturer may compromise connection performance and is not recommended for optimal results.
Related links
- Molex 207129, Hand Crimp Tool
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
