Molex 207129 Hand Ratcheting Crimp Tool for Crimp Terminal
- RS Stock No.:
- 213-4403
- Mfr. Part No.:
- 638236700
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
$750.69
(exc. GST)
$825.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 7 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $750.69 |
| 5 + | $734.19 |
*price indicative
- RS Stock No.:
- 213-4403
- Mfr. Part No.:
- 638236700
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Tool | |
| For Use With | Crimp Terminal | |
| Operation | Hand | |
| Ratcheting | Yes | |
| Series | 207129 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Tool | ||
For Use With Crimp Terminal | ||
Operation Hand | ||
Ratcheting Yes | ||
Series 207129 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Molex 207129 Series Crimping Tool, Hand Operation, Ratcheting Mechanism - 638236700
This hand crimp tool is designed for precision crimping of terminals in various electrical applications. Featuring a ratcheting mechanism, it ensures consistent and secure connections, making it ideal for professional use in automation and electronics industries. Weighing 317.1g, it balances functionality with a user-friendly design.
Features & Benefits
• Offers precise crimping for reliable electrical connections
• Ratcheting feature enhances crimping efficiency and quality
• Designed for optimal grip and comfort during use
• Facilitates quick and easy manual operation
• Ratcheting feature enhances crimping efficiency and quality
• Designed for optimal grip and comfort during use
• Facilitates quick and easy manual operation
Applications
• Used for crimping terminals in electrical assemblies
• Suitable for automation machinery and equipment installations
• Perfect for connecting wires in electronic devices
• Utilised in mechanical and electrical repair tasks
• Suitable for automation machinery and equipment installations
• Perfect for connecting wires in electronic devices
• Utilised in mechanical and electrical repair tasks
How does the ratcheting mechanism improve efficiency?
The ratcheting mechanism allows the tool to stay locked after each crimp, ensuring a complete cycle with every action. This significantly reduces the risk of incomplete crimping and enhances the overall speed of the process.
What should be noted when using this crimping tool with other brands?
It's crucial to use this tool exclusively with Molex terminals to guarantee that crimping specifications apply. Using non-Molex terminals may compromise performance and safety.
How can I ensure the best performance from this tool?
Regular maintenance and inspection of the tool for wear will ensure continued reliability. It's advisable to follow the specific crimping guidelines provided by Molex to maintain optimal functionality.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Molex 207129 Hand Ratcheting Crimp Tool for 56086 2mm Connectors
- Molex 207129 Hand Ratcheting Crimp Tool for KK 3.96mm Connectors
- Molex 207129 Hand Ratcheting Crimp Tool for 1.25mm Crimp Contacts
- Molex 207129 Hand Ratcheting Crimp Tool for 3.96mm Crimp Contacts
- Molex 207129 Hand Ratcheting Crimp Tool for Sabre Connectors
- Molex 207129 Hand Ratcheting Crimp Tool for Ethernet Connectors
- Molex 207129 Hand Ratcheting Crimp Tool for Micro-Latch Connectors
- Molex 207129 Hand Ratcheting Crimp Tool for Ultra-Fit Connectors
