Molex 207129 Hand Ratcheting Crimp Tool for iGrid Terminals

Bulk discount available

Subtotal (1 unit)*

$793.35

(exc. GST)

$872.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 19 January 2026
  • Plus 10 unit(s) shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$793.35
5 +$714.03

*price indicative

RS Stock No.:
213-4397
Distrelec Article No.:
301-61-860
Mfr. Part No.:
638192300
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Wire Size AWG

26 → 22AWG

Product Type

Crimp Tool

For Use With

iGrid Terminals

Operation

Hand

Ratcheting

Yes

Series

207129

RoHS Status: Not Applicable

COO (Country of Origin):
SE
The Molex hand crimping tool designed for use with iGrid wire to board crimp terminals with a wire size range of 22 AWG to 26 AWG.

A full cycle ratcheting hand tool ensures complete crimps
Ergonomic soft grip handles for comfortable crimping
Right- and left-handed applications

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links