Molex 207129 Hand Ratcheting Crimp Tool for Pico-Blade Connectors

Bulk discount available

Subtotal (1 unit)*

$1,221.11

(exc. GST)

$1,343.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$1,221.11
5 +$1,099.02

*price indicative

RS Stock No.:
213-4382
Distrelec Article No.:
302-26-643
Mfr. Part No.:
2002182000
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Wire Size AWG

32 → 26AWG

Product Type

Crimp Tool

For Use With

Pico-Blade Connectors

Operation

Hand

Ratcheting

Yes

Series

207129

RoHS Status: Exempt

COO (Country of Origin):
SE

Molex Crimping Tool, Ratcheting Type, For 1.25mm Pitch PicoBlade Crimp Terminals - 207129 Series - 2002182000


Ready to finish off your wires in a flash? Use this crimping tool from Molex. It accommodates a standard pitch of 1.25mm, so is ideal for clamping PicoBlade connectors to speed up your PCB wiring. Use it to efficiently terminate cables between 32 and 26AWG to suit wire-to-board applications. This full-cycle device covers every step of the crimp termination process to get your system up and wired in a jiffy.

Features & Benefits


• Smooth soft-grip handles make operation comfortable
• Can be used in either hand for versatility
• Terminal locator ensures you achieve the correct crimping position to minimise errors

Applications


• Telecommunication networks
• Building maintenance
• Aerospace industry
• Electrical repair workshops

Why should I use PicoBlade connectors?


They're some of the smallest connectors available, making them ideal for use in setups where space is at a premium.

Related links