Molex 207129, Hand Crimp Tool
- RS Stock No.:
- 151-2686
- Distrelec Article No.:
- 301-61-869
- Mfr. Part No.:
- 638275700
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$948.83
(exc. GST)
$1,043.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $948.83 |
| 5 + | $853.96 |
*price indicative
- RS Stock No.:
- 151-2686
- Distrelec Article No.:
- 301-61-869
- Mfr. Part No.:
- 638275700
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Molex 207129 Series Crimping Tool, 30 to 28 AWG Wire size, Hand Operation - 638275700
This crimping tool falls under the Molex brand, specifically designed for precision crimping applications. Ideal for users in the automation and electrical sectors, it operates within a wire size range of 30 to 28 AWG. This hand tool features a ratcheting mechanism for enhanced crimping efficiency, ensuring reliable performance with Pico-Lock connectors.
Features & Benefits
• Designed for 1.00mm pitch Pico-Lock crimp terminals
• Ratcheting mechanism aids consistent crimping results
• Suitable for wire sizes of 28 to 30 AWG
• Ensures compatibility with Molex terminals for reliability
• Manual operation permits user control and versatility
• Constructed specifically for use with electrical connection tasks
Applications
• Utilised for making secure connections with Pico-Lock connectors
• Ideal for assembly lines needing precise crimping
• Employed in electrical projects requiring reliable wire terminations
• Suitable for custom wiring in electronics
What are the advantages of the ratcheting mechanism in this tool?
The ratcheting mechanism allows for precise control over the crimping process, ensuring that each crimp is evenly applied without the risk of over-crimping. It helps achieve uniform connections, which is vital for reliable electrical performance.
How does the choice of wire size affect crimp quality?
Using appropriate wire sizes, such as 30 to 28 AWG, guarantees a snug fit within the crimp terminal, ensuring optimal electrical conductivity. It prevents the risk of loose connections, which can lead to failures in electrical applications.
What applications specifically benefit from using this crimping tool?
This tool is particularly beneficial in environments where dependable electrical connections are critical, such as in the automation and electronics sectors. It excels in assembly tasks requiring high precision and can accommodate various wiring configurations.
Related links
- Molex 207129, Hand Crimp Tool
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
