- RS Stock No.:
- 136-7426
- Mfr. Part No.:
- 97 90 25
- Brand:
- Knipex
On back order for despatch 06/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$201.97
(exc. GST)
$222.17
(inc. GST)
Units | Per unit |
1 + | $201.97 |
- RS Stock No.:
- 136-7426
- Mfr. Part No.:
- 97 90 25
- Brand:
- Knipex
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
Crimp set with crimping tool 97 22 240 and pre-insulated terminals
The Knipex Crimp Kit includes an assortment of standard cable connectors with crimping pliers. They are all housed in a TANOS MINI-systainer® (a heavy-duty plastic box with two stackable plastic trays, each with 6 trays or compartments to hold the connectors
TANOS MINI-systainer® boxes have a one-handed T-Loc closure: opening or closing the systainer® and connecting to a second systainer® in no time.
Opening in connected state: quick and easy access to the contents without having to disconnect the cases
Supplied with crimping tool 97 22 240 and a range of pre-insulated terminals from 0.5 to 6mm² and female clip terminals from 0.5 to 2.5mm² as well as insulated extension leads from 0.5 to 6mm².
TANOS MINI-systainer® boxes have a one-handed T-Loc closure: opening or closing the systainer® and connecting to a second systainer® in no time.
Opening in connected state: quick and easy access to the contents without having to disconnect the cases
Supplied with crimping tool 97 22 240 and a range of pre-insulated terminals from 0.5 to 6mm² and female clip terminals from 0.5 to 2.5mm² as well as insulated extension leads from 0.5 to 6mm².
Features and benefits
Composition : Pre-insulated lugs from 0.5 to 6mm²
Female clip lugs from 0.5 to 2.5mm² - Insulated extension leads from 0.5 to 6mm²
Female clip lugs from 0.5 to 2.5mm² - Insulated extension leads from 0.5 to 6mm²
Assortment of standard cable connectors
Crimping pliers included
Allows quick access to connectors thanks to its different compartments
Visual stock management of connectors.
Crimping pliers included
Allows quick access to connectors thanks to its different compartments
Visual stock management of connectors.
Related links
- Knipex Molex LLC
- Knipex 2525 Pipe Cutter 26 mm, Cuts Plastic
- Knipex Crimp Assortment Kit Crimp Crimp terminal Kit
- Knipex Crimping Tool, 190 mm Overall
- TE Connectivity Adhesive Lined Halogen Free Heat Shrink Tubing RHW
- Knipex Pipe Cutter 25 mm, Cuts Plastic
- Knipex Torx Screwdriver, VDE/1000V
- SKF NK 90/25 90mm I.D Needle Roller Bearing, 110mm O.D