Hirose DF63 Crimp Tool Crimp Tool for DF63 Connector Contacts
- RS Stock No.:
- 111-3760
- Mfr. Part No.:
- HT802/DF63-1618S-2
- Brand:
- Hirose
Subtotal (1 unit)*
$1,463.00
(exc. GST)
$1,609.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,463.00 |
*price indicative
- RS Stock No.:
- 111-3760
- Mfr. Part No.:
- HT802/DF63-1618S-2
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | DF63 Connector Contacts | |
| Series | DF63 | |
| Standards/Approvals | UL E52653, UL94V-0, TUV R50318850, RoHS, C-UL E52653 | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With DF63 Connector Contacts | ||
Series DF63 | ||
Standards/Approvals UL E52653, UL94V-0, TUV R50318850, RoHS, C-UL E52653 | ||
- COO (Country of Origin):
- JP
Hirose Hand Crimping Tools for DF63-1618 Contacts
Hand crimping tools for use with DF63-1618SC (stock number 111-3934) and DF63-1618SCA crimp contacts
Hirose EnerBee DF63 3.96mm Series
Related links
- Hirose Crimp Tool Crimp Tool for DF63 Connector Contacts
- Hirose DF63 Series Male Crimp Terminal 16 AWG Max
- Hirose DF63 Series Female Crimp Terminal 16AWG Max
- Hirose 3.96 mm Pitch 1 Row Straight
- Hirose 3 mm Pitch 1 Row Straight
- Hirose Crimp Tool Crimp Tool for DF60 Connector Contacts
- Hirose Crimp Tool Crimp Tool for DF1E Connector Contacts
- Hirose Crimp Tool Crimp Tool for DF3 Connector Contacts
