Tempo Pro-Grip Crimp Tool Crimper for Closed-Barrel D-Sub Contacts
- RS Stock No.:
- 834-965
- Mfr. Part No.:
- PA1462
- Brand:
- Tempo
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$104.16
(exc. GST)
$114.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $104.16 |
| 10 + | $95.82 |
*price indicative
- RS Stock No.:
- 834-965
- Mfr. Part No.:
- PA1462
- Brand:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Sub Type | Crimper | |
| Product Type | Crimp Tool | |
| For Use With | Closed-Barrel D-Sub Contacts | |
| Handle Type | Cushion Grip | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size mm² | 0.140mm² | |
| Maximum Wire Size mm² | 0.500mm² | |
| Series | Pro-Grip | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Sub Type Crimper | ||
Product Type Crimp Tool | ||
For Use With Closed-Barrel D-Sub Contacts | ||
Handle Type Cushion Grip | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size mm² 0.140mm² | ||
Maximum Wire Size mm² 0.500mm² | ||
Series Pro-Grip | ||
Adjustable Ratchet Yes | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The Tempo Crimping tool is designed specifically for crimping solid contacts in a range of sizes. Its adjustable locator ensures precision and ease of use during the crimping process.
Crimps Deutsch solid contacts for 12-20 gauge wire efficiently
Adjustable locator allows for accurate placement of wire and contacts
Spring-loaded mechanism provides quick release after crimping
Integrated wire opening accommodates different gauge sizes easily
