Tempo Pro-Grip Crimp Tool Crimper for Closed-Barrel D-Sub Contacts
- RS Stock No.:
- 834-963
- Mfr. Part No.:
- PA1461
- Brand:
- Tempo
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $78.80
View bulk pricing optionsSubtotal (1 unit)*
$98.44
(exc. GST)
$108.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $98.44 | - |
| 10 + | $90.56 | $78.80 |
*price indicative
- RS Stock No.:
- 834-963
- Mfr. Part No.:
- PA1461
- Brand:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Sub Type | Crimper | |
| Product Type | Crimp Tool | |
| Handle Type | Comfort Grip | |
| For Use With | Closed-Barrel D-Sub Contacts | |
| Minimum Wire Size AWG | 20AWG | |
| Minimum Wire Size mm² | 0.500mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Maximum Wire Size AWG | 12AWG | |
| Series | Pro-Grip | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Sub Type Crimper | ||
Product Type Crimp Tool | ||
Handle Type Comfort Grip | ||
For Use With Closed-Barrel D-Sub Contacts | ||
Minimum Wire Size AWG 20AWG | ||
Minimum Wire Size mm² 0.500mm² | ||
Maximum Wire Size mm² 4mm² | ||
Maximum Wire Size AWG 12AWG | ||
Series Pro-Grip | ||
Adjustable Ratchet Yes | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The Tempo Cutting edge crimping tool designed for precise crimping of solid contacts in a range of gauges. This tool ensures optimal performance for electrical connections in various applications.
Adjustable locator allows for flexible use across different wire gauges
Crimps solid contacts in the 12-20 gauge range for reliable electrical connections
The 4-way indent tool guarantees consistent crimping results
Provides complete crimping with a simple squeeze of the handle
