Gates MCX, Manual MCX 263-D21 Crimp Tool
- RS Stock No.:
- 828-958
- Mfr. Part No.:
- MCX 263-D21
- Brand:
- Gates
N
This image is representative of the product range
Subtotal (1 unit)*
$526.59
(exc. GST)
$579.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $526.59 |
*price indicative
- RS Stock No.:
- 828-958
- Mfr. Part No.:
- MCX 263-D21
- Brand:
- Gates
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Operation Type | Manual | |
| Product Type | Crimp Tool | |
| Mount Type | Bench | |
| Series | MCX | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Operation Type Manual | ||
Product Type Crimp Tool | ||
Mount Type Bench | ||
Series MCX | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Gates Die set for MCX20 Crimping Machine is designed for precision and reliability, ensuring smooth operation in demanding environments. Built to work seamlessly with grease-free machines featuring a self-lubricating slide bearing system, it delivers consistent performance while reducing maintenance needs.
Compatible with MCX20 crimping machine
Grease-free operation with self-lubricating system
Provides reliable and efficient crimping
Designed for durability and long-term use
