TE Connectivity AMP 55823-1 Crimp Tool Commercial Crimp Tooling
- RS Stock No.:
- 797-379
- Mfr. Part No.:
- 55823-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$1,083.90
(exc. GST)
$1,192.29
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,083.90 |
*price indicative
- RS Stock No.:
- 797-379
- Mfr. Part No.:
- 55823-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool | |
| Sub Type | Commercial Crimp Tooling | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 3mm² | |
| Maximum Wire Size mm² | 5mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Series | AMP | |
| Model Number | 55823-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool | ||
Sub Type Commercial Crimp Tooling | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 3mm² | ||
Maximum Wire Size mm² 5mm² | ||
Minimum Wire Size AWG 22AWG | ||
Series AMP | ||
Model Number 55823-1 | ||
- COO (Country of Origin):
- US
The TE Connectivity tool is an Advanced crimping solution is designed for consistent application of crimp force, ensuring reliable connections in various wiring applications. Its precision enhances electrical conductivity and mechanical stability.
Designed to bottom dies within 0.025 mm for optimal crimp performance
Ensures consistent crimp results through precisely calibrated handle force
Incorporates a ratchet system to prevent premature tool opening
Features a Certificate of Certification for traceability and quality assurance
Allows for regular maintenance and recertification to uphold performance standards
Related links
- TE Connectivity Ampseal Crimp Tool Commercial Crimp Tooling for F Crimp
- TE Connectivity Pro-Crimper III Crimp Tool Commercial Crimp Tooling for MULTILOCK 070 Connector Contacts
- TE Connectivity SDE Crimp Tool Commercial Crimp Tooling for Shur Plugs
- TE Connectivity AMP 5-830611-2 Hand Crimping Tool Commercial Crimp Tooling for PROCRIMP
- TE Connectivity AMP 90575-1 Hand Crimping Tool Commercial Crimp Tooling for Hand Crimping Tool
- TE Connectivity Hand Crimping Tool Commercial Crimp Tooling
- TE Connectivity Pro-Crimper III Crimp Tool Commercial Grade for AMPMODU II Connector Contacts
- TE Connectivity SDE F DYNAMIC D3000 90684-2 Hand Crimping Tool Commercial Crimp Tooling for Hand Crimping Tool
