Molex Crimp Tool for 10 mm Pitch Mini-Fit Sr. Crimp Terminals AWG 12-10
- RS Stock No.:
- 534-472
- Distrelec Article No.:
- 302-42-163
- Mfr. Part No.:
- 2002188600
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 534-472
- Distrelec Article No.:
- 302-42-163
- Mfr. Part No.:
- 2002188600
- Brand:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Tool | |
| For Use With | 10 mm Pitch Mini-Fit Sr. Crimp Terminals AWG 12-10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Tool | ||
For Use With 10 mm Pitch Mini-Fit Sr. Crimp Terminals AWG 12-10 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Related links
- Molex 2002 Crimp Tool for Mini-Fit Sr. Crimp Terminals
- Molex Mini-Fit Sr Series Straight Through Hole PCB Header 10 mm Pitch Shrouded
- RS PRO Insulated Ring Terminal Yellow
- RS PRO M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex 10 mm Pitch 1 Row Straight
- Molex 10 mm Pitch 1 Row Straight
- Molex 10 mm Pitch 1 Row Straight
- Molex Mini-Fit Sr Series Right Angle Through Hole PCB Header 10 mm Pitch Shrouded
