RS PRO Crimp Tool Crimp Tool for BT Connectors, RJ12 Connectors, RJ11 Connectors
- RS Stock No.:
- 470-134
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$102.57
(exc. GST)
$112.83
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $102.57 |
| 5 + | $84.42 |
*price indicative
- RS Stock No.:
- 470-134
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | BT Connectors, RJ12 Connectors, RJ11 Connectors | |
| Height Safe | No | |
| Overall Length | 180mm | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With BT Connectors, RJ12 Connectors, RJ11 Connectors | ||
Height Safe No | ||
Overall Length 180mm | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Telecom Plug Plier Tool
A simple lever action hand tool for terminating 4- or 6-way pre-stripped cable to 4- or 6-way line and handset plugs.
Related links
- Ideal Crimp Tool Crimp Tool for RJ11 Connectors BT Connectors
- Klein Tools VDV226 Crimp Tool for RJ12 Connectors RJ11 Connectors
- Fluke Networks Crimp Tool Crimp Tool for RJ11 Connectors RJ12 Connectors
- Klein Tools VDV226 28-22 AWG (0.08 - 0.34 mm²) Crimp Tool for RJ11 Connectors RJ45 Connectors
- CK T3 Crimp Tool Crimp Tool for RJ45 Connectors, RJ11 Connectors
- Ideal 30-696 Crimp Tool Crimp Tool for RJ45 Connectors, RJ11 Connectors
- Ideal Crimp Tool for RJ45 Connectors, RJ11 Connectors
- RS PRO Crimp Tool Crimp Tool for RJ Connectors
