- RS Stock No.:
- 254-4909
- Mfr. Part No.:
- 3240568
- Brand:
- Phoenix Contact
On back order for despatch 09/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 100)
$0.738
(exc. GST)
$0.812
(inc. GST)
Units | Per unit | Per Pack* |
100 + | $0.738 | $73.80 |
*price indicative |
- RS Stock No.:
- 254-4909
- Mfr. Part No.:
- 3240568
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Phoenix Contact Cable lug is a flat pin cable lug with tab and soldered neck. It has 'EASY ENTRY' for easy and reliable conductor entry.
Width 4.6 mm
Length 28 mm
Length of the insulating material sleeve 10.5 mm
Length contact range 17.5 mm
Maximum stripping length 7 mm
Length 28 mm
Length of the insulating material sleeve 10.5 mm
Length contact range 17.5 mm
Maximum stripping length 7 mm
Specifications
Attribute | Value |
---|---|
Insulation | Insulated |
Insulation Material | Polyamide |
Related links
- Telemecanique Sensors Pressure Switch, M12 3-Pin Connector
- Phoenix Contact Insulated Crimp Bootlace Ferrule 4.6mm Pin Diameter, Red
- Phoenix Contact Insulated Crimp Bootlace Ferrule 3.5mm Pin Diameter, Yellow
- TE Connectivity, HDC Crimp Pin Connector
- Phoenix Contact Insulated Crimp Bootlace Ferrule 2.8mm Pin Diameter, Grey
- Phoenix Contact Insulated Crimp Bootlace Ferrule 1.8mm Pin Diameter, Grey
- Phoenix Contact Insulated Crimp Bootlace Ferrule 1.5mm Pin Diameter, Red
- Phoenix Contact Insulated Crimp Bootlace Ferrule 1.1mm Pin Diameter, White