Phoenix Contact Insulated Crimp Spade Connector, Red

Subtotal (1 box of 50 units)*

$31.15

(exc. GST)

$34.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +$0.623$31.15

*price indicative

RS Stock No.:
256-1536
Mfr. Part No.:
3240529
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Spade Connector

Insulation

Insulated

Insulation Material

Polyamide

Inner Ring Diameter

41mm

Outer Ring Diameter

6.3mm

Overall Length

22.5mm

Colour

Red

Contact Plating

Electrogalvanised

Contact Material

Brass

Thickness

0.4mm

Standards/Approvals

No

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
CN
The Phoenix Contact connector is a flat plug distributor for plug and sleeve. It is halogen free and has electrogalvanized coating and is made of brass.

Easy and reliable conductor entry

Hard soldered crimping zone for maximum conductor pull out forces in connection with CRIMPFOX RCI... Pliers

Insulating material used is PA

Related links