TE Connectivity FFC Series Female Crimp Terminal, 22 AWG Min Crimp, 32 AWG Max
- RS Stock No.:
- 164-7107
- Mfr. Part No.:
- 1-487117-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 28000 more to save $252.00
View bulk pricing optionsSubtotal (1 reel of 14000 units)*
$5,376.00
(exc. GST)
$5,908.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 14000 - 14000 | $0.384 | $5,376.00 | - |
| 28000 - 126000 | $0.375 | $5,250.00 | $252.00 |
| 140000 + | $0.337 | $4,718.00 | $6,580.00 |
*price indicative
- RS Stock No.:
- 164-7107
- Mfr. Part No.:
- 1-487117-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | FCC Connector Housing | |
| Current | 2A | |
| Series | FFC | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 32AWG | |
| Maximum Contact Resistance | 25mΩ | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 12.01mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With FCC Connector Housing | ||
Current 2A | ||
Series FFC | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 32AWG | ||
Maximum Contact Resistance 25mΩ | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 12.01mm | ||
- COO (Country of Origin):
- US
TE Connectivity High Pressure FFC Receptacle Contact
High Pressure FFC crimp receptacle contact for use in 2.54mm pitch FFC connector housings. This high pressure FFC contact is made from phosphor bronze with gold plating on the mating area and is recommended for a maximum connector size of 15 positions.
1.0mm FFC
Related links
- TE Connectivity FFC Series Female Crimp Terminal 32 AWG Max
- TE Connectivity FFC Series Female Crimp Terminal 32 AWG Max
- TE Connectivity FFC Series Female Crimp Terminal 22 AWG Max
- TE Connectivity FFC Series Male Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU Short Point Series Female Crimp Terminal 28 AWG Max
- TE Connectivity FFC Series Male Crimp Terminal 22 AWG Max
- TE Connectivity 499712 Series Male Keying Plug 32 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 28 AWG Max
