Molex 73838 Series Terminal Position Assurance
- RS Stock No.:
- 908-1051
- Distrelec Article No.:
- 304-57-584
- Mfr. Part No.:
- 73838-0004
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.31
(exc. GST)
$3.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $0.331 | $3.31 |
| 750 - 1490 | $0.329 | $3.29 |
| 1500 + | $0.322 | $3.22 |
*price indicative
- RS Stock No.:
- 908-1051
- Distrelec Article No.:
- 304-57-584
- Mfr. Part No.:
- 73838-0004
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Terminal Position Assurance | |
| For Use With | SL Modular Connectors | |
| Series | 73838 | |
| Contact Material | Polyester Alloy | |
| Maximum Contact Resistance | 30mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Terminal Position Assurance | ||
For Use With SL Modular Connectors | ||
Series 73838 | ||
Contact Material Polyester Alloy | ||
Maximum Contact Resistance 30mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Molex 2.54mm SL Series Terminal Position Assurance (TPA)
2.54mm SL series Terminal Position Assurance (TPA) components for use with 70107 series SL wire to wire crimp plug housings with TPA slots. These TPA components provide increased Terminal pull-out force and reduce the risk of Terminal back out in high vibration environments.
2.54mm Molex C-Grid/SL Series
Related links
- Molex 73838 Series Terminal Position Assurance
- Molex 105325 Series Terminal Position Assurance
- Molex 46708 Series Terminal Position Assurance
- Molex Terminal Position Assurance for use with Mini-Fit TPA2 Receptacle Housing
- Molex Terminal Position Assurance for use with L1NK 250 Receptacle Housing
- Molex Terminal Position Assurance for use with Covers the requirements for the application of Mega-Fit 5.70 mm pitch
- Molex 172953 Series Terminal Position Assurance 20 AWG Max
- JST YL Series Male Terminal Position Assurance 16 AWG Max
