Wurth Elektronik WR-WTB Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 828-1452
- Distrelec Article No.:
- 304-36-703
- Mfr. Part No.:
- 61900113722DEC
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $0.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$1.10
(exc. GST)
$1.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 875 unit(s) ready to ship from another location
- Plus 11,180 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | $0.22 | $1.10 | - |
| 100 - 370 | $0.214 | $1.07 | $0.60 |
| 375 - 1495 | $0.21 | $1.05 | $3.75 |
| 1500 - 2995 | $0.206 | $1.03 | $21.00 |
| 3000 + | $0.202 | $1.01 | $54.00 |
*price indicative
- RS Stock No.:
- 828-1452
- Distrelec Article No.:
- 304-36-703
- Mfr. Part No.:
- 61900113722DEC
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | 2.54 mm WR-WTB Connector Housing | |
| Series | WR-WTB | |
| Current | 3A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 9.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With 2.54 mm WR-WTB Connector Housing | ||
Series WR-WTB | ||
Current 3A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 28AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 9.5mm | ||
Wurth WR-WTB Series 2.54mm Female Crimp Contact
WR-WTB Series 2.54mm pitch stamped female crimp contacts MADE from tin plated copper alloy for use with a wire size range of 28-22 AWG. These WR-WTB Series 2.54mm female crimp contacts are for use in WR-WTB 2.54mm female Terminal housings.
For hand crimp tool frame and die see stock number 847-6708 and 847-6701
2.54mm Wurth WR-WTB Range
- RS Stock No. 1216840
- Mfr. Part No. 61900113722DEC
Each (In a Bag of 100)
$0.207
- RS Stock No. 1216839
- Mfr. Part No. 62400113722DEC
Each (In a Bag of 100)
$0.205
- RS Stock No. 2138684
- Mfr. Part No. 64600113722DEC
Each (In a Bag of 100)
$0.282
- RS Stock No. 2275237
- Mfr. Part No. 61900113722
Each (On a Reel of 10000)
$0.086
Related links
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 22 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 18 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 24 AWG Max
- Wurth Elektronik WR-MPC4 Series Female Crimp Terminal 22 AWG Max
- Wurth Elektronik WR-MPC4 Series Male Crimp Terminal 22 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 28 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Contact 20 AWG Max
- Wurth Elektronik 485 Series Female Crimp Terminal 22 AWG Max











