TE Connectivity AMP MCP 2.8 Series Female Crimp Terminal, 17 AWG Min Crimp, 20 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 9000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 4500 units)*

$958.50

(exc. GST)

$1,053.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9,000 unit(s) shipping from 31 December 2026
  • Plus 13,500 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4500 - 4500$0.213$958.50-
9000 - 13500$0.208$936.002%
18000 +$0.205$922.503%

*price indicative

RS Stock No.:
164-3547
Mfr. Part No.:
1-968849-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

AMP MCP 2.8 Connector Housing

Current

15A

Series

AMP MCP 2.8

Minimum Wire Size AWG

17AWG

Contact Plating

Silver

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1mm²

Maximum Wire Size AWG

20AWG

Contact Material

Copper Nickel Silicon

Maximum Contact Resistance

2mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

140°C

Length

10.5mm

Standards/Approvals

No

COO (Country of Origin):
CH

TE Connectivity MCP 2.8 Standard Receptacle Timer Contacts (SRC)


MCP 2.8 standard receptacle timer contacts (SRC) MADE from CuNiSi (Copper Nickel Silicon) with stainless steel TOP springs. These MCP 2.8 standard receptacle timer contacts have a mating Interface area of 2.79 x 0.81mm and can also be used with the Standard Timer connector system.

TE Connectivity Multiple Contact Point System (MCP)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy