TE Connectivity, AMPSEAL 16 Male Pin Contact Crimp

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$65.50

(exc. GST)

$72.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
50 - 950$1.31$65.50
1000 - 1950$1.288$64.40
2000 +$1.264$63.20

*price indicative

Packaging Options:
RS Stock No.:
726-6737
Mfr. Part No.:
638078-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Crimp

Sub Type

Pin Contact

Product Type

Crimp Terminal

Series

AMPSEAL 16

Current

24A

Gender

Male

Contact Plating

Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

23.21mm

Diameter

3.32mm

Standards/Approvals

REACH, RoHS, ELV

TE Connectivity AMPSEAL 16 Socket Contacts and Pin Contacts


1.58 mm pin and socket contacts for the AMPSEAL 16 automotive connector system. These AMPSEAL 16 pin and receptacle crimp contacts have a lanceless design and are constructed from a high performance alloy base metal that allows increased Terminal and beam strength, greater resistance to stress relaxation along with increased current carrying Ability due to lower T-rise (20%). These AMPSEAL 16 pin and socket crimp contacts also have a vibration performance of up to 35 G's.

TE Connectivity - AMPSEAL 16 Connector System


Related links