TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal, 18 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 720-2228
- Mfr. Part No.:
- 350874-3
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 650 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$22.35
(exc. GST)
$24.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,150 unit(s) shipping from 16 November 2026
- Plus 5,800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 600 | $0.447 | $22.35 | - |
| 650 - 1200 | $0.439 | $21.95 | 1% |
| 1250 + | $0.43 | $21.50 | 3% |
*price indicative
- RS Stock No.:
- 720-2228
- Mfr. Part No.:
- 350874-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Universal MATE-N-LOK Connector Housing | |
| Current | 19A | |
| Series | Universal MATE-N-LOK | |
| Minimum Wire Size AWG | 18AWG | |
| Minimum Wire Size mm² | 0.8mm² | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 2mm² | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 22.23mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Universal MATE-N-LOK Connector Housing | ||
Current 19A | ||
Series Universal MATE-N-LOK | ||
Minimum Wire Size AWG 18AWG | ||
Minimum Wire Size mm² 0.8mm² | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 2mm² | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 22.23mm | ||
TE Connectivity Universal MATE-N-LOK Contacts
PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.
TE Connectivitys Universal Mate-N-Lok Contacts provide a cost-effective and reliable way of grouping multiple lead connections in computers, business machines, entertainment centres and commercial equipment. These contacts are MADE of brass with a tin finish and are suitable for crimp termination. Both male and female contacts are available.
Features and Benefits
• Contact Orientation: Straight
• Termination Type: Crimp
• Connector & Contact Terminates To: Wire & Cable
Applications
• Consumer electronics,
• HVAC,
• Commercial,
• Power Supplies.
For MATE-N-LOK Plug Housings see stock number 680-0890
For MATE-N-LOK Receptacle Housings see stock number 115-1761
Positive crimp & poke assembly.
TE Connectivity Universal MATE-N-LOK™ Range
Approvals
UL, CSA
- RS Stock No. 7202228P
- Mfr. Part No. 350874-3
Each (Supplied on a Reel)
$0.424
- RS Stock No. 1642957
- Mfr. Part No. 350874-3
Each (On a Reel of 2500)
$0.169
- RS Stock No. 7202231
- Mfr. Part No. 350873-1
Each (In a Pack of 100)
$0.173
- RS Stock No. 7202231P
- Mfr. Part No. 350873-1
Each (Supplied on a Reel)
$0.173
Related links
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 14 AWG Max
- Clamps
- Hammers
- Insertion & Extraction Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key









