TE Connectivity Dynamic 5000 Series Male Crimp Terminal, 16 AWG Min Crimp, 14 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 1500 more to save $93.00

View bulk pricing options

Subtotal (1 pack of 50 units)*

$154.85

(exc. GST)

$170.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 1450$3.097$154.85-
1500 - 2950$3.035$151.75$93.00
3000 +$2.973$148.65$372.00

*price indicative

Packaging Options:
RS Stock No.:
719-4663
Mfr. Part No.:
917804-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Crimp Terminal

For Use With

Dynamic 5000 Connector Housing

Series

Dynamic 5000

Current

30A

Minimum Wire Size AWG

16AWG

Minimum Wire Size mm²

1.25mm²

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Wire Size AWG

14AWG

Maximum Wire Size mm²

2mm²

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Length

34.2mm

Standards/Approvals

No

RoHS Status: Exempt

TE Connectivity Dynamic 5000 Crimp Contacts


The D-5000 range of high current crimp receptacle and tab contacts are suitable for use in the Dynamic Series D-5000 housings. The contacts have a twist resistant box shape design and three points of contact for a reliable electrical performance. These Dynamic 5000 series connector crimp contacts are available with gold plating as standard for high reliability or tin plating for more economical market needs. Silver plated versions of these contacts are also available for use in high amperage applications. Available with a range of wire sizes from 20 AWG to 12 AWG these D-5000 crimp contacts offer the customer a wide choice depending on specifications, application and cost.

Features & Benefits


• Twist resistant box shape design

• Three points of contact for reliable electrical performance

• Manufactured from a high conductivity material to support current rating

• Gold plated versions for high reliability

• Silver plated versions for high amperage applications

• Wire range of wire sizes from 20 AWG to 12 AWG

Product Application Information


The Dynamic 5000 series connectors are designed for use with high current power line applications

TE Connectivity Dynamic 5000 Series


Note

For mating D-5200 Series Housings see stock number 680-1001 typical.

Each (In a Pack of 10)
$3.601
Each (Supplied in a Bag)
$3.601
Each (Supplied in a Bag)
$3.097
Each (In a Bag of 3000)
$6.009

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy